Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.34700 $13.47
100 0.97430 $97.43
500 0.74628 $373.14
1,000 0.66335 $663.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 495-1760-6-ND
Copy   495-1760-6-ND
Quantity Available 8,162
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82432T1332K000

Copy   B82432T1332K000
Description FIXED IND 3.3UH 900MA 190 MOHM
Copy   FIXED IND 3.3UH 900MA 190 MOHM
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

3.3µH Unshielded Wirewound Inductor 900mA 190mOhm Max 2-SMD, J-Lead

Copy   3.3µH Unshielded Wirewound Inductor 900mA 190mOhm Max 2-SMD, J-Lead
Documents & Media
Datasheets B82432T
Environmental Information TDK RoHS3
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1570 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±10%
Current Rating (Amps) 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190mOhm Max
Q @ Freq 10 @ 7.96MHz
Frequency - Self Resonant 50MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • B82432X0001 - EPCOS (TDK) | 495-1680-ND DigiKey Electronics
  • B82432X0001
  • EPCOS (TDK)
  • KIT INDUCTOR 1812-T SERIES
  • Unit Price $120.14000
  • 495-1680-ND
Additional Resources
Standard Package ? 1
Other Names 495-1760-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1760-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.59504
  • Cut Tape (CT) ? : 495-1760-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,162 - Immediate
  • Unit Price: $1.54000

10:35:14 8/23/2019