CAD | USD
Favorite

Price & Procurement
21,855 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.28300 $12.83
25 1.13680 $28.42
100 0.99040 $99.04
250 0.86200 $215.50
500 0.73362 $366.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-2389-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.56981
  • Cut Tape (CT)  : 495-2389-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,855 - Immediate
  • Unit Price: $1.47000

B72650M0301K072

Datasheet
Digi-Key Part Number 495-2389-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B72650M0301K072
Copy  
Description VARISTOR 470V 400A 2SMD JLEAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470V 400A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets CU Type, Standard Series
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Environmental Information TDK RoHS3
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification Mult devs design chg 29/NOV/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 300V
Maximum DC Volts 385V
Varistor Voltage (Min) 423V
Varistor Voltage (Typ) 470V
Varistor Voltage (Max) 517V
Current - Surge 400A
Energy 9.6J
Number of Circuits 1
Capacitance @ Frequency 45pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3403.0176.24

FUSE BOARD MNT 10A 250VAC 125VDC

Schurter Inc.

$1.10000 Details

B72650M0301K093

VARISTOR 470V 400A 2SMD JLEAD

TDK Electronics Inc.

$1.48000 Details

1.5SMC530CA

TVS DIODE 477V 725V DO214AB

Littelfuse Inc.

$1.47000 Details
Additional Resources
Standard Package 1
Other Names 495-2389-6