Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.45200 $4.52
25 0.35040 $8.76
100 0.26550 $26.55
250 0.18792 $46.98
500 0.15032 $75.16
1,000 0.11523 $115.23
2,500 0.10020 $250.51
5,000 0.09018 $450.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-3685-1-ND
Copy   495-3685-1-ND
Quantity Available 10,698
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72590D0150H060

Copy   B72590D0150H060
Description VARISTOR 23V 0402
Copy   VARISTOR 23V 0402
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy     Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 15V
Varistor Voltage (Min) 23V
Energy -
Number of Circuits 1
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • B72499S9999K199 - EPCOS (TDK) | 495-6924-ND DigiKey Electronics
  • B72499S9999K199
  • EPCOS (TDK)
  • CIRC PRTCT KIT ESD PROT 292PC
  • Unit Price $55.89000
  • 495-6924-ND
  • B72499I9999K199 - EPCOS (TDK) | 495-7270-ND DigiKey Electronics
  • B72499I9999K199
  • EPCOS (TDK)
  • CIRC PRTCT KIT VARISTOR 309PC
  • Unit Price $55.89000
  • 495-7270-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3685-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3685-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.07782
  • Digi-Reel® ? : 495-3685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,698 - Immediate
  • Unit Price: Digi-Reel®

16:31:53 3/19/2019