CAD | USD
Favorite

Price & Procurement
20,614 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.82000 $8.20
25 0.71720 $17.93
100 0.61450 $61.45
250 0.53260 $133.15
500 0.45064 $225.32
1,000 0.34822 $348.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-2602-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.30825
  • Cut Tape (CT)  : 495-2602-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,614 - Immediate
  • Unit Price: $0.98000

B72520T0300K062

Datasheet
Digi-Key Part Number 495-2602-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B72520T0300K062
Copy  
Description VARISTOR 47V 200A 1206
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

47V 200A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 30V
Maximum DC Volts 38V
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 200A
Energy 1.1J
Number of Circuits 1
Capacitance @ Frequency 1100pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B72499I9999K199

CIRC PRTCT KIT VARISTOR 309PC

TDK Electronics Inc.

$56.60000 Details
You May Also Be Interested In

B72540T0300K062

VARISTOR 47V 1.2KA 2220

TDK Electronics Inc.

$2.63000 Details

1206L050YR

PTC RESET FUSE 6V 500MA 1206

Littelfuse Inc.

$0.72000 Details
Additional Resources
Standard Package 1
Other Names 495-2602-6