CAD | USD
Favorite

B72520E0300K062 47V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Price & Procurement
1,707 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.85500 $8.55
25 0.74840 $18.71
100 0.64140 $64.14
250 0.55592 $138.98
500 0.47040 $235.20
1,000 0.36349 $363.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-75667-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.32177

B72520E0300K062

Datasheet
Digi-Key Part Number 495-75667-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B72520E0300K062
Copy  
Description VARISTOR 47V 200A 1206
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

47V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets B72xx Automotive E series
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Environmental Information TDK RoHS3
HTML Datasheet B72xx Automotive E series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series Automotive, AEC-Q200
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 30V
Maximum DC Volts 38V
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 200A
Energy 1.1J
Number of Circuits 1
Capacitance @ Frequency 500pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-75667-1