CAD | USD
Favorite

Price & Procurement
15,871 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.63000 $6.30
25 0.55200 $13.80
100 0.47320 $47.32
250 0.41012 $102.53
500 0.34698 $173.49
1,000 0.26812 $268.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-2598-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.23736
  • Cut Tape (CT)  : 495-2598-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,871 - Immediate
  • Unit Price: $0.75000

B72510T0300K062

Datasheet
Digi-Key Part Number 495-2598-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B72510T0300K062
Copy  
Description VARISTOR 47V 80A 0805
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

47V 80A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 30V
Maximum DC Volts 38V
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 80A
Energy 0.30J
Number of Circuits 1
Capacitance @ Frequency 200pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B72499I9999K199

CIRC PRTCT KIT VARISTOR 309PC

EPCOS (TDK)

$56.60000 Details
You May Also Be Interested In

TPD2E009DRTR

TVS DIODE 5.5V 8V SOT3

Texas Instruments

$0.89000 Details

V8PM10S-M3/I

DIODE SCHOTTKY 100V 8A TO277A

Vishay Semiconductor Diodes Division

$0.83000 Details

SMAJ58CA

TVS DIODE 58V 93.6V DO214AC

Littelfuse Inc.

$0.50000 Details

MAX13487EESA+

IC TRANSCEIVER HALF 1/1 8SOIC

Maxim Integrated

$4.04000 Details

APA1606CGCK

LED GREEN CLEAR CHIP SMD R/A

Kingbright

$0.70000 Details

0458007.DR

FUSE BRD MNT 7A 32VAC 63VDC 1206

Littelfuse Inc.

$2.19000 Details
Additional Resources
Standard Package 1
Other Names 495-2598-6