CAD | USD
Favorite

Price & Procurement
409,560 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.47300 $4.73
25 0.34040 $8.51
100 0.26490 $26.49
250 0.16656 $41.64
500 0.14194 $70.97
1,000 0.09651 $96.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-3421-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 404,000 - Immediate
  • Unit Price: $0.08451
  • Cut Tape (CT)  : 495-3421-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 409,560 - Immediate
  • Unit Price: $0.51000

B72500D0300H060

Datasheet
Digi-Key Part Number 495-3421-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B72500D0300H060
Copy  
Description VARISTOR 50V 0603
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets CeraDiodes High Speed
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Product Training Modules Ceramic TVS
SMD Disk Varistors
Circuit Protection Offering
Environmental Information TDK RoHS3
Featured Product TDK EPCOS Circuit Protection
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 30V
Varistor Voltage (Min) 50V
Energy -
Number of Circuits 1
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B72499S9999K199

CIRC PRTCT KIT ESD PROT 292PC

EPCOS (TDK)

$56.04000 Details

B72499I9999K199

CIRC PRTCT KIT VARISTOR 309PC

EPCOS (TDK)

$56.04000 Details
You May Also Be Interested In

B72500D0050A060

VARISTOR 6.4V 30A 0603

EPCOS (TDK)

$0.65000 Details

G7SA-5A1B-DC24

RELAY SAFETY 6PST 6A 24V

Omron Automation and Safety

$72.52000 Details

MEM2012S25R0T001

FILTER LC(T) 25MHZ SMD

TDK Corporation

$0.55000 Details

CY8C5468AXI-LP106

IC MCU 32BIT 256KB FLASH 100TQFP

Cypress Semiconductor Corp

$15.02000 Details

NRVTSA4100ET3G

DIODE SCHOTTKY 100V 4A SMA

ON Semiconductor

$0.73000 Details

PKM22EPPH4001-B0

AUDIO PIEZO TRANSDUCER 30V TH

Murata Electronics

$1.44000 Details
Additional Resources
Standard Package 1
Other Names 495-3421-6