Add To Favorites
B72207S0110K211 18V 250A Varistor 1 Circuit Through Hole Disc 7mm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.54700 $5.47
25 0.46040 $11.51
100 0.37490 $37.49
250 0.31060 $77.65
500 0.25706 $128.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6557-1-ND
Copy   495-6557-1-ND
Quantity Available 1,786
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72207S0110K211

Copy   B72207S0110K211
Description VARISTOR 18V 250A DISC 7MM
Copy   VARISTOR 18V 250A DISC 7MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

18V 250A Varistor 1 Circuit Through Hole Disc 7mm

Copy   18V 250A Varistor 1 Circuit Through Hole Disc 7mm
Documents & Media
Datasheets B722x StandarD Series
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
PCN Design/Specification Varistors Lower than 30V 22/Jan/2016
HTML Datasheet B722x StandarD Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 11V
Maximum DC Volts 14V
Varistor Voltage (Min) 16.2V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 19.8V
Current - Surge 250A
Energy 0.80J
Number of Circuits 1
Capacitance @ Frequency 2750pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-6557-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6557-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.18718

02:02:43 1/21/2019