CAD | USD
Favorite

Price & Procurement
3,306 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
5 1.45200 $7.26
10 1.17900 $11.79
25 1.01600 $25.40
50 0.87980 $43.99
100 0.79820 $79.82
500 0.67120 $335.60
1,000 0.59862 $598.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-2611-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.58829

B59701A0120A062

Datasheet
Digi-Key Part Number 495-2611-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B59701A0120A062
Copy  
Description THERMISTOR PTC 680 OHM 50% 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

PTC Thermistor 680 Ohms 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets B59601-03, 59701,59404
PTC Taping and Packing Numbering
Mfg Application Notes How to use PTC limit temperature sensors
Product Training Modules Circuit Protection Offering
Environmental Information TDK RoHS3
Design Resources Development Tool Selector
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification PTC Thermistors Material and Dimensions 22/Jan/2016
PCN Assembly/Origin Inspection Transfer 10/Nov/2017
HTML Datasheet B59601-03, 59701,59404
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series B59701
Packaging Cut Tape (CT) 
Part Status Active
Resistance @ 25°C 680 Ohms
Resistance Tolerance ±50%
Operating Temperature -40°C ~ 125°C
Mounting Type Non-Standard, Leadless
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAM2863ECR

IC LED DRIVER RGLTR DIM 2A 8SOP

Diodes Incorporated

$1.45000 Details

TR/3216FF5-R

FUSE BOARD MNT 5A 32VAC/VDC 1206

Eaton - Electronics Division

$1.39000 Details

SS34-E3/57T

DIODE SCHOTTKY 40V 3A DO214AB

Vishay Semiconductor Diodes Division

$0.79000 Details

640457-6

CONN HEADER R/A 6POS 2.54MM

TE Connectivity AMP Connectors

$0.63000 Details

0039291027

CONN HEADER R/A 2POS

Molex

$1.36000 Details

0559350430

CONN HEADER R/A 4POS 2MM

Molex

$0.70000 Details
Additional Resources
Standard Package 1
Other Names 495-2611-1