CAD | USD
Favorite

B57650H0824A001 NTC Thermistor 5k Bead, Glass
Price & Procurement
238 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.65000 $10.65
5 9.39600 $46.98
10 8.29900 $82.99
25 6.73360 $168.34
50 5.95040 $297.52
100 5.79370 $579.37
500 4.85420 $2,427.10
1,000 4.54103 $4,541.03

Submit a request for quotation on quantities greater than those displayed.

B57650H0824A001

Digi-Key Part Number 495-76065-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B57650H0824A001
Copy  
Description THERMISTOR NTC 5KOHM BEAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

NTC Thermistor 5k Bead, Glass

Copy  
Documents & Media
Environmental Information TDK RoHS3
Featured Product NTC Sensor
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200, H650
Packaging Tray 
Part Status Active
Resistance in Ohms @ 25°C 5k
Resistance Tolerance ±2%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -40°C ~ 600°C
Length - Lead Wire 0.39" (10.00mm)
Mounting Type Free Hanging
Package / Case Bead, Glass
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B57703M1104A002

SENSOR NTC 100KOHM 4085K BEAD

EPCOS (TDK)

$14.49000 Details

B57560G0103F000

THERMISTOR NTC 10KOHM 3480K BEAD

EPCOS (TDK)

$12.35000 Details

GP103J4F

THERMISTOR NTC 10KOHM 3977K BEAD

Littelfuse Inc.

$10.92000 Details

TG310J34GBNR

THERMISTOR NTC 10KOHM 3434K BEAD

Amphenol Advanced Sensors

$4.21000 Details
Additional Resources
Standard Package 100
Other Names 495-76065
B57650H 824A 1
B57650H 824A 1