CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 0.36892 $1,106.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : 495-3056-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,302 - Immediate
  • Unit Price: $1.69000
  • Tape & Reel (TR)  : 495-7097-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.50001
  • Cut Tape (CT)  : 495-7097-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,442 - Immediate
  • Unit Price: $1.40000
  • Tape & Reel (TR)  : 495-77341-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.78991
  • Cut Tape (CT)  : 495-77341-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 671 - Immediate
  • Unit Price: $1.92000

B57237S259M54

Datasheet
Digi-Key Part Number B57237S259M54-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B57237S259M54
Copy  
Description ICL 2.5 OHM 20% 6.5A 15MM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Inrush Current Limiter 2.5 Ohms ±20% 6.5A 0.591" (15.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series S237
Packaging Tape & Reel (TR) 
Part Status Active
R @ 25°C 2.5 Ohms
Tolerance ±20%
Current - Steady State Max 6.5A
Diameter 0.591" (15.00mm)
Lead Spacing 0.295" (7.50mm)
Approvals UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 750
Other Names B57237S 259M 54
B57237S0259M054
B57237S259M54V9