CAD | USD
Favorite

Price & Procurement
717 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
5 2.74800 $13.74
10 2.35400 $23.54
25 1.88360 $47.09
50 1.72640 $86.32
100 1.56950 $156.95
500 1.37338 $686.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-76261-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.17758

B57234S0100M051

Digi-Key Part Number 495-76261-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B57234S0100M051
Copy  
Description THERMISTOR NTC 10OHM 3060K
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

NTC Thermistor 10

Copy  
Documents & Media
Product Training Modules Circuit Protection Offering
Video File TDK SMD NTC Thermistors | Digi-Key Daily
Environmental Information TDK RoHS3
Design Resources Development Tool Selector
Featured Product TDK EPCOS Circuit Protection
PCN Assembly/Origin NTC ICL 01/Dec/2017
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Resistance in Ohms @ 25°C 10
Resistance Tolerance ±20%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 3060K
Operating Temperature -55°C ~ 170°C
Power - Max 3.2W
Length - Lead Wire -
Mounting Type Through Hole
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B57153S0100M051

ICL 10 OHM 20% 2A 8.5MM

EPCOS (TDK)

$1.00000 Details

B57234S0709M000

THERMISTOR NTC 7OHM 3000K

EPCOS (TDK)

$3.09000 Details

B57234S0100M000

THERMISTOR NTC 10OHM 3060K

EPCOS (TDK)

$3.09000 Details

B57234S0479M000

THERMISTOR NTC 4.7OHM 2900K

EPCOS (TDK)

$3.09000 Details

NTCLE100E3109JB0

THERMISTOR NTC 10OHM 2990K BEAD

Vishay BC Components

$1.05000 Details

B57237S259M53

ICL 2.5 OHM 20% 6.5A 15MM

EPCOS (TDK)

$1.39000 Details
Additional Resources
Standard Package 1
Other Names 495-76261-1