CAD | USD
Add To Favorites
Photo Not Available
ECS-UPO-5X7-1 XO (Standard) HCMOS 1MHz ~ 150MHz Programmable Oscillator 3.3V, 5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 4.06536 $4,065.36
3,000 3.76423 $11,292.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC3028TR-ND
Copy   XC3028TR-ND
Quantity Available 13,690
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-UPO-5X7-1

Copy   ECS-UPO-5X7-1
Description OSC BLANK UNPROGRAMMED 5X7 SMD
Copy   OSC BLANK UNPROGRAMMED 5X7 SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

XO (Standard) HCMOS 1MHz ~ 150MHz Programmable Oscillator 3.3V, 5V Enable/Disable 4-SMD, No Lead

Copy   XO (Standard) HCMOS 1MHz ~ 150MHz Programmable Oscillator 3.3V, 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-P73, P75 Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range 1MHz ~ 150MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V, 5V
Frequency Stability -
Frequency Stability (Total) ±50ppm, ±100ppm
Operating Temperature -
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ECS-P73-B - ECS Inc. | ECS-P73-B-ND DigiKey Electronics
  • ECS-P73-B
  • ECS Inc.
  • XTAL OSC PRG XO HCMOS 3.3V 50PPM
  • Unit Price $7.21000
  • ECS-P73-B-ND
  • ECS-P73-AN - ECS Inc. | ECS-P73-AN-ND DigiKey Electronics
  • ECS-P73-AN
  • ECS Inc.
  • XTAL OSC PROG XO HCMOS 3.3V
  • Unit Price $7.21000
  • ECS-P73-AN-ND
  • ECS-P75-BN - ECS Inc. | ECS-P75-BN-ND DigiKey Electronics
  • ECS-P75-BN
  • ECS Inc.
  • XTAL OSC PROG XO HCMOS 5V 50PPM
  • Unit Price $7.21000
  • ECS-P75-BN-ND
  • ECS-P75-B - ECS Inc. | ECS-P75-B-ND DigiKey Electronics
  • ECS-P75-B
  • ECS Inc.
  • XTAL OSC PROG XO HCMOS 5V 50PPM
  • Unit Price $7.21000
  • ECS-P75-B-ND
You May Also Be Interested In
  • CPPLX7-A7BRNP - Cardinal Components Inc. | LX7CT-ND DigiKey Electronics
  • CPPLX7-A7BRNP
  • Cardinal Components Inc.
  • OSC PROG BLANK 1MHZ-133MHZ
  • Unit Price $7.70000
  • LX7CT-ND
Additional Resources
Standard Package ? 1,000
Other Names XC3028TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : XC3028CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,049 - Immediate
  • Unit Price: $9.28000
  • Digi-Reel® ? : XC3028DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,049 - Immediate
  • Unit Price: Digi-Reel®

07:43:55 9/17/2019