CAD | USD
Favorite

Photo Not Available
ECS-UPO-5X7-1 XO (Standard) HCMOS 1MHz ~ 150MHz Programmable Oscillator 3.3V, 5V Enable/Disable 4-SMD, No Lead
Price & Procurement
9,734 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.72000 $8.72
10 8.23500 $82.35
50 7.99280 $399.64
100 7.62940 $762.94
500 7.26604 $3,633.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC3028TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,400 - Immediate
  • Unit Price: $4.32910
  • Digi-Reel®  : XC3028DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,734 - Immediate
  • Unit Price: Digi-Reel®

ECS-UPO-5X7-1

Datasheet
Digi-Key Part Number XC3028CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-UPO-5X7-1
Copy  
Description OSC BLANK UNPROGRAMMED 5X7 SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

XO (Standard) HCMOS 1MHz ~ 150MHz Programmable Oscillator 3.3V, 5V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-P73, P75 Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range 1MHz ~ 150MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V, 5V
Frequency Stability -
Frequency Stability (Total) ±50ppm, ±100ppm
Operating Temperature -
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

ECS-P75-A

XTAL OSC PROG XO HCMOS 5V 100PPM

ECS Inc.

$7.21000 Details

ECS-P73-B

XTAL OSC PRG XO HCMOS 3.3V 50PPM

ECS Inc.

$7.21000 Details

ECS-P73-AN

XTAL OSC PROG XO HCMOS 3.3V

ECS Inc.

$7.21000 Details

ECS-P75-BN

XTAL OSC PROG XO HCMOS 5V 50PPM

ECS Inc.

$7.21000 Details

ECS-P75-B

XTAL OSC PROG XO HCMOS 5V 50PPM

ECS Inc.

$7.21000 Details

ECS-P75-AN

XTAL OSC PROG XO HCMOS 5V 100PPM

ECS Inc.

$7.21000 Details
You May Also Be Interested In

CPPLX7-A7BRNP

OSC PROG BLANK 1MHZ-133MHZ

Cardinal Components Inc.

$7.70000 Details
Additional Resources
Standard Package 1
Other Names XC3028CT