CAD | USD
Favorite

ECS-UPO-3X5-2 XO (Standard) CMOS 1MHz ~ 125MHz Programmable Oscillator 3.3V, 5V Enable/Disable 4-SMD, No Lead
Price & Procurement
6,231 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.91000 $8.91
10 8.39800 $83.98
50 8.14360 $407.18
100 7.88930 $788.93
500 7.38024 $3,690.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2375TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $4.64670
  • Digi-Reel®  : XC2375DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 6,231 - Immediate
  • Unit Price: Digi-Reel®

ECS-UPO-3X5-2

Datasheet
Digi-Key Part Number XC2375CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-UPO-3X5-2
Copy  
Description XTAL OSC PROG BLANK 1MHZ-125MHZ
Copy  
Detailed Description

XO (Standard) CMOS 1MHz ~ 125MHz Programmable Oscillator 3.3V, 5V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-P53, 55 Series
EDA / CAD Models ECS-UPO-3X5-2 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Base Resonator Crystal
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V, 5V
Frequency Stability ±50ppm, ±100ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, 0° ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max) 0.043" (1.09mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2375CT