CAD | USD
Favorite

ECS-MPIL0630-100MC 10µH Shielded Molded Inductor 5.5A 68mOhm Max Nonstandard
Price & Procurement
4,035 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.04200 $10.42
100 0.74340 $74.34
500 0.62448 $312.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2407TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.46811
  • Digi-Reel®  : XC2407DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,035 - Immediate
  • Unit Price: Digi-Reel®

ECS-MPIL0630-100MC

Datasheet
Digi-Key Part Number XC2407CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-MPIL0630-100MC
Copy  
Description FIXED IND 10UH 5.5A 68 MOHM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Shielded Molded Inductor 5.5A 68mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets ECS-MPIL0630 Series Datasheet
Product Training Modules Magnetic Product Portfolio
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-MPIL0630
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 5.5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 68mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.291" L x 0.260" W (7.40mm x 6.60mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2407CT