Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.46000 $18.46
10 17.26400 $172.64
50 16.66920 $833.46
100 16.07390 $1,607.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1468CT-ND
Copy   XC1468CT-ND
Quantity Available 393
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-LVDS25-1250-A

Copy   ECS-LVDS25-1250-A
Description XTAL OSC XO 125.0000MHZ LVDS SMD
Copy   XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

125MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   125MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ECS-LVDS25_33
EDA / CAD Models ECS-LVDS25-1250-A by SnapEDA
Catalog Page 1455 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-LVDS25
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 70mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) 30µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXRE060AH5TA - Diodes Incorporated | ZXRE060AH5DICT-ND DigiKey Electronics
  • ZXRE060AH5TA
  • Diodes Incorporated
  • IC VREF SHUNT ADJ SC70
  • Unit Price $1.49000
  • ZXRE060AH5DICT-ND
  • 24AA02-I/ST - Microchip Technology | 24AA02-I/ST-ND DigiKey Electronics
  • 24AA02-I/ST
  • Microchip Technology
  • IC EEPROM 2K I2C 400KHZ 8TSSOP
  • Unit Price $0.42000
  • 24AA02-I/ST-ND
  • FAN3100CMPX - ON Semiconductor | FAN3100CMPXCT-ND DigiKey Electronics
  • FAN3100CMPX
  • ON Semiconductor
  • IC GATE DRVR SGL CMOS 2A 6MLP
  • Unit Price $1.60000
  • FAN3100CMPXCT-ND
  • CDCLVD110ARHBT - Texas Instruments | 296-23857-1-ND DigiKey Electronics
  • CDCLVD110ARHBT
  • Texas Instruments
  • IC CLK BUFFER 2:10 1.1GHZ 32QFN
  • Unit Price $20.23000
  • 296-23857-1-ND
Additional Resources
Standard Package ? 1
Other Names XC1468CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1468TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $15.56064
  • Digi-Reel® ? : XC1468DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 393 - Immediate
  • Unit Price: Digi-Reel®

17:56:05 1/21/2019