CAD | USD

ECS-92.1-S-5PX-TR 9.216MHz ±30ppm Crystal Series 50 Ohms HC-49/US
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : XC1273TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: $0.36351
  • Cut Tape (CT)  : XC1273CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 889 - Immediate
  • Unit Price: $0.76000

ECS-92.1-S-5PX-TR

Datasheet
Digi-Key Part Number XC1273DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-92.1-S-5PX-TR
Copy  
Description CRYSTAL 9.2160MHZ SERIES SMD
Copy  
Detailed Description

9.216MHz ±30ppm Crystal Series 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 9.216MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1273DKR