CAD | USD
Favorite

Price & Procurement
135 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.65000 $36.50
50 3.47660 $173.83
100 3.04200 $304.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC712TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.44000

ECS-8FM-122.8-TR

Datasheet
Digi-Key Part Number XC712CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-8FM-122.8-TR
Copy  
Description XTAL OSC XO 12.2880MHZ CMOS TTL
Copy  
Detailed Description

12.288MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch

Copy  
Documents & Media
Datasheets ECS-8F Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-8F
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 12.288MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±200ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ECS-8FM-12.288
XC712CT