CAD | USD
Favorite

ECS-80-18-5G3X-JGN-TR 8MHz ±20ppm Crystal 18pF 70 Ohms HC-49/US
Price & Procurement
1,999 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.78800 $7.88
50 0.70840 $35.42
100 0.62950 $62.95
500 0.59808 $299.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2766TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.45785
  • Cut Tape (CT)  : XC2766CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,999 - Immediate
    100 - Factory Stock 
  • Unit Price: $0.94000

ECS-80-18-5G3X-JGN-TR

Datasheet
Digi-Key Part Number XC2766DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-18-5G3X-JGN-TR
Copy  
Description CRYSTAL 8.000MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

8MHz ±20ppm Crystal 18pF 70 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X-3L Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-3L
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2766DKR