CAD | USD
Favorite

Price & Procurement
2,582 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.85000 $2.85
10 2.71400 $27.14
50 2.65040 $132.52
100 2.27170 $227.17
500 2.20864 $1,104.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1200TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.69232
  • Cut Tape (CT)  : XC1200CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,582 - Immediate
  • Unit Price: $2.85000

ECS-80-16-7SX-TR

Datasheet
Digi-Key Part Number XC1200DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-16-7SX-TR
Copy  
Description CRYSTAL 8.0000MHZ 16PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

8MHz ±30ppm Crystal 16pF 100 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1200DKR