CAD | USD
Favorite

ECS-480-8-47-JTN-TR 48MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
7,978 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.54800 $25.48
50 2.48900 $124.45
100 2.13330 $213.33
500 2.07408 $1,037.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1969TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $1.69232
  • Cut Tape (CT)  : XC1969CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,978 - Immediate
  • Unit Price: $2.85000

ECS-480-8-47-JTN-TR

Datasheet
Digi-Key Part Number XC1969DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-8-47-JTN-TR
Copy  
Description CRYSTAL 48.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

48MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1247
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.014" (0.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCH-RSL10-101WC51-ABG

IC RF TXRX+MCU BLUETOOTH 51XFBGA

ON Semiconductor

$11.57000 Details

NCH-RSL10-101Q48-ABG

IC RF TXRX+MCU BLUETOOTH 48VFQFN

ON Semiconductor

$8.09000 Details

2450AT18B100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

$0.89000 Details

SG-210STF 27.1200ML

XTAL OSC XO 27.1200MHZ CMOS SMD

EPSON

$1.87000 Details

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

$1.76000 Details

SPH0641LM4H-1

MORELLO MIC MULTIMODE DGT BOT PT

Knowles

$1.55000 Details
Additional Resources
Standard Package 1
Other Names XC1969DKR