CAD | USD
Favorite

ECS-480-10-48-CKY-TR 48MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2,883 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.88000 $18.80
50 1.83660 $91.83
100 1.57430 $157.43
500 1.53052 $765.26
1,000 1.29002 $1,290.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3037TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.11311
  • Cut Tape (CT)  : XC3037CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,883 - Immediate
  • Unit Price: $1.97000

ECS-480-10-48-CKY-TR

Datasheet
Digi-Key Part Number XC3037DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-10-48-CKY-TR
Copy  
Description CRYSTAL 48MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1048
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX1210AB-48MHZ-EXS00A-CS10192

CRYSTAL 48MHZ 10PF SMD

NDK America, Inc.

$1.52000 Details
Additional Resources
Standard Package 1
Other Names XC3037DKR