CAD | USD
Favorite

Price & Procurement
1,969 In Stock
Can ship immediately Factory Stock : 7,070
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.74200 $17.42
50 1.62800 $81.40
100 1.43880 $143.88
500 1.36304 $681.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1309TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    7,000 - Factory Stock 
  • Unit Price: $1.03260
  • Cut Tape (CT)  : XC1309CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,969 - Immediate
    7,070 - Factory Stock 
  • Unit Price: $1.97000

ECS-40-20-28AX-TR

Datasheet
Digi-Key Part Number XC1309DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-40-20-28AX-TR
Copy  
Description CRYSTAL 4.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-4AX
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-40-20-28AX-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-4AX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1309DKR