CAD | USD
Favorite

Price & Procurement
939 In Stock
Can ship immediately Factory Stock : 834
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.25300 $32.53
50 3.09780 $154.89
100 2.71070 $271.07
500 2.63318 $1,316.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC1040TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.21171
  • Digi-Reel®  : XC1040DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 939 - Immediate
    834 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-3963-500-BN-TR

Datasheet
Digi-Key Part Number XC1040CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-3963-500-BN-TR
Copy  
Description XTAL OSC XO 50.0000MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

50MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-3961,63 Series
HTML Datasheet ECS-3961,63 Series
EDA / CAD Models ECS-3963-500-BN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-3963-BN
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD9218BSTZ-65

IC ADC 10BIT PIPELINED 48LQFP

Analog Devices Inc.

$35.84000 Details

MIC5209-3.0YS

IC REG LINEAR 3V 500MA SOT223

Microchip Technology

$2.61000 Details

SIT9102AI-243N25E200.00000X

MEMS OSC XO 200.0000MHZ LVDS SMD

SiTIME

$14.89000 Details

219-10LPST

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

$1.85000 Details

ECS-240-20-33-TR

CRYSTAL 24.0000MHZ 20PF SMD

ECS Inc.

$1.77000 Details

XC6SLX45T-3FGG484I

IC FPGA 296 I/O 484FBGA

Xilinx Inc.

$160.20000 Details
Additional Resources
Standard Package 1
Other Names XC1040CT