Add To Favorites
ECS-3963-100-AU-TR 10MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.36300 $33.63
50 3.20320 $160.16
100 2.80280 $280.28
500 2.72266 $1,361.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1882CT-ND
Copy   XC1882CT-ND
Quantity Available 827
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3963-100-AU-TR

Copy   ECS-3963-100-AU-TR
Description XTAL OSC XO 10.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 10.0000MHZ HCMOS SMD
Detailed Description

10MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   10MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-3961,63 Series
HTML Datasheet ECS-3961,63 Series
EDA / CAD Models ECS-3963-100-AU-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3963
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 7M-25.000MEEQ-T - TXC CORPORATION | 887-1326-1-ND DigiKey Electronics
  • 7M-25.000MEEQ-T
  • TXC CORPORATION
  • CRYSTAL 25.0000MHZ 10PF SMD
  • Unit Price $2.02000
  • 887-1326-1-ND
  • 0853050232 - Molex, LLC | WM3891CT-ND DigiKey Electronics
  • 0853050232
  • Molex, LLC
  • CONN SMP PLUG STR 50 OHM SMD
  • Unit Price $6.33000
  • WM3891CT-ND
  • APT3216CGCK - Kingbright | 754-1136-1-ND DigiKey Electronics
  • APT3216CGCK
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.86000
  • 754-1136-1-ND
  • BLM18BB221SN1D - Murata Electronics North America | 490-5210-1-ND DigiKey Electronics
  • BLM18BB221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price $0.16000
  • 490-5210-1-ND
Additional Resources
Standard Package ? 1
Other Names XC1882CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1882TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $2.28688

17:32:09 1/22/2019