CAD | USD
Favorite

Price & Procurement
835 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.79000 $5.79
10 5.50000 $55.00
50 5.21000 $260.50
100 4.77590 $477.59
500 4.55876 $2,279.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1449TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.92284
  • Cut Tape (CT)  : XC1449CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 835 - Immediate
    100 - Factory Stock 
  • Unit Price: $6.16000

ECS-3953M-400-AU-TR

Datasheet
Digi-Key Part Number XC1449DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-3953M-400-AU-TR
Copy  
Description XTAL OSC XO 40.0000MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

40MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-3953M-AU
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -55°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM4050BEM3-2.5+T

IC VREF SHUNT 0.2% SOT23-3

Maxim Integrated

$6.35000 Details

LMZ10503TZE-ADJ/NOPB

DC DC CONVERTER 0.8-5V 3A

Texas Instruments

$10.50000 Details

XC6SLX9-2FTG256I

IC FPGA 186 I/O 256FTBGA

Xilinx Inc.

$34.25000 Details
Additional Resources
Standard Package 1
Other Names XC1449DKR