Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.73000 $5.73
10 5.45800 $54.58
50 5.18540 $259.27
100 4.63940 $463.94
500 4.36652 $2,183.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC727CT-ND
Copy   XC727CT-ND
Quantity Available 997
Can ship immediately

Factory Stock ?: 1,248
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3953C-666-TR

Copy   ECS-3953C-666-TR
Description XTAL OSC XO 66.6660MHZ HCMOS SMD
Copy   XTAL OSC XO 66.6660MHZ HCMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

66.666MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   66.666MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3953C
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 66.666MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.069" (1.75mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC343CT-ND ECS-3953M-666-BN-TR ECS Inc. Cut Tape (CT) ? 2,717 - Immediate
$3.68000 1
Additional Resources
Standard Package ? 1
Other Names XC727CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC727TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $3.69869
  • Digi-Reel® ? : XC727DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
    1,248 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:20:45 2/20/2019