CAD | USD
Favorite

Price & Procurement
1,879 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.75000 $5.75
10 5.47600 $54.76
50 5.20240 $260.12
100 4.65460 $465.46
500 4.38080 $2,190.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC722TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $3.71080
  • Cut Tape (CT)  : XC722CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,879 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $6.12000

ECS-3953C-240-TR

Datasheet
Digi-Key Part Number XC722DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-3953C-240-TR
Copy  
Description XTAL OSC XO 24.0000MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-3953C
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.069" (1.75mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AQV212S

SSR RELAY SPST-NO 500MA 0-60V

Panasonic Electric Works

$7.97000 Details
Additional Resources
Standard Package 1
Other Names XC722DKR