CAD | USD
Favorite

Price & Procurement
4,013 In Stock
Can ship immediately Factory Stock : 2,388
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.69100 $26.91
50 2.62840 $131.42
100 2.25300 $225.30
500 2.19040 $1,095.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC300TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $1.78724
  • Cut Tape (CT)  : XC300CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,013 - Immediate
    2,388 - Factory Stock 
  • Unit Price: $3.00000

ECS-3951M-240-BN-TR

Datasheet
Digi-Key Part Number XC300DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-3951M-240-BN-TR
Copy  
Description XTAL OSC XO 24.0000MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-3951, 53M-BN Series
HTML Datasheet ECS-3951, 53M-BN Series
EDA / CAD Models ECS-3951M-240-BN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-3951M-BN
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC300DKR