CAD | USD
Favorite

Price & Procurement
2,338 In Stock
Can ship immediately Factory Stock : 2,300
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.79000 $5.79
10 5.50000 $55.00
50 5.21000 $260.50
100 4.77590 $477.59
500 4.55876 $2,279.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1458TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $3.92284
  • Cut Tape (CT)  : XC1458CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,338 - Immediate
    2,300 - Factory Stock 
  • Unit Price: $6.16000

ECS-3951M-200-AU-TR

Datasheet
Digi-Key Part Number XC1458DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-3951M-200-AU-TR
Copy  
Description XTAL OSC XO 20.0000MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-3951M-AU
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -55°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1458DKR