CAD | USD
Favorite

Price & Procurement
150 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.90000 $6.90
10 6.54500 $65.45
50 6.20080 $310.04
100 5.68410 $568.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC1461TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.50214

ECS-3951M-1000-AU-TR

Datasheet
Digi-Key Part Number XC1461CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-3951M-1000-AU-TR
Copy  
Description XTAL OSC XO 100.0000MHZ HCMOS
Copy  
Detailed Description

100MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-3951M-AU
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -55°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ECS3951M1000AUTR
XC1461CT