CAD | USD
Favorite

ECS-374-8-48-CKY-TR 37.4MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2,948 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.88900 $18.89
50 1.84520 $92.26
100 1.58150 $158.15
500 1.53758 $768.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2363TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.25457
  • Cut Tape (CT)  : XC2363CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,948 - Immediate
  • Unit Price: $2.11000

ECS-374-8-48-CKY-TR

Datasheet
Digi-Key Part Number XC2363DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-374-8-48-CKY-TR
Copy  
Description CRYSTAL 37.4000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

37.4MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1048
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 37.4MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2363DKR