CAD | USD
Favorite

Price & Procurement
12,413 In Stock
Can ship immediately Factory Stock : 11,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.59600 $25.96
50 2.53520 $126.76
100 2.17310 $217.31
500 2.11268 $1,056.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1208TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
    11,000 - Factory Stock 
  • Unit Price: $1.62409
  • Cut Tape (CT)  : XC1208CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,413 - Immediate
    11,000 - Factory Stock 
  • Unit Price: $2.72000

ECS-36-20-7SX-TR

Datasheet
Digi-Key Part Number XC1208DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-36-20-7SX-TR
Copy  
Description CRYSTAL 3.6864MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

3.6864MHz ±30ppm Crystal 20pF 200 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3.6864MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1208DKR