CAD | USD
Favorite

Price & Procurement
409 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.61700 $36.17
50 3.44500 $172.25
100 3.01440 $301.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC1071TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $2.27052

ECS-3518-200-B-TR

Datasheet
Digi-Key Part Number XC1071CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-3518-200-B-TR
Copy  
Description XTAL OSC XO 20.0000MHZ HCMOS SMD
Copy  
Detailed Description

20MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-3518, 3525 Series
EDA / CAD Models ECS-3518-200-B-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-3518
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ECS3518200BTR
XC1071CT