Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.57000 $35.70
50 3.39960 $169.98
100 2.97480 $297.48
500 2.88970 $1,444.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1068CT-ND
Copy   XC1068CT-ND
Quantity Available 898
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3518-100-B-TR

Copy   ECS-3518-100-B-TR
Description XTAL OSC XO 10.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 10.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   10MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-3518, 3525 Series
EDA / CAD Models ECS-3518-100-B-TR by SnapEDA
Catalog Page 1454 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3518
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1068CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1068TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $2.38604
  • Digi-Reel® ? : XC1068DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 898 - Immediate
    1,200 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:41:37 2/17/2019