CAD | USD
Favorite

ECS-35-18-5PXEN-TR 3.579545MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Price & Procurement
833 In Stock
Can ship immediately Factory Stock : 31,100
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.88200 $8.82
50 0.82400 $41.20
100 0.72810 $72.81
500 0.68976 $344.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1677TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 31,000 - Factory Stock 
  • Unit Price: $0.55738
  • Cut Tape (CT)  : XC1677CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 833 - Immediate
    31,100 - Factory Stock 
  • Unit Price: $1.00000

ECS-35-18-5PXEN-TR

Datasheet
Digi-Key Part Number XC1677DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-35-18-5PXEN-TR
Copy  
Description CRYSTAL 3.579545MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3.579545MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3.579545MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1677DKR