CAD | USD
Favorite

Price & Procurement
0 In Stock
Factory Stock : 3,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 1.76490 $1,764.90
3,000 1.67516 $5,025.48
5,000 1.61533 $8,076.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC584CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
    3,321 - Factory Stock 
  • Unit Price: $2.97000
  • Digi-Reel®  : XC584DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
    3,321 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-35-17-18-TR

Datasheet
Digi-Key Part Number XC584TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-35-17-18-TR
Copy  
Description CRYSTAL 3.579545MHZ 17PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.579545MHz ±30ppm Crystal 17pF 200 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 3.579545MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 17pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS351718TR
XC584TR