CAD | USD
Favorite

Price & Procurement
699 In Stock
Can ship immediately Factory Stock : 3,321
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.82900 $28.29
50 2.76420 $138.21
100 2.36920 $236.92
500 2.30336 $1,151.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC584TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: $1.76490
  • Cut Tape (CT)  : XC584CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
    3,321 - Factory Stock 
  • Unit Price: $2.97000

ECS-35-17-18-TR

Datasheet
Digi-Key Part Number XC584DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-35-17-18-TR
Copy  
Description CRYSTAL 3.579545MHZ 17PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.579545MHz ±30ppm Crystal 17pF 200 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3.579545MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 17pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC584DKR