CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 0.84040 $840.40
3,000 0.81239 $2,437.16
5,000 0.78437 $3,921.87
10,000 0.75636 $7,563.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC1674CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: $1.71000
  • Digi-Reel®  : XC1674DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: Digi-Reel®

ECS-330-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1674TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-330-18-23A-EN-TR
Copy  
Description CRYSTAL 33.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 33MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS-330-18-23A-N-TR
ECS3301823AENTR
XC1674TR