CAD | USD
Favorite

Price & Procurement
77 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.41800 $14.18
50 1.32520 $66.26
100 1.17100 $117.10
500 1.10932 $554.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1674TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.84040
  • Cut Tape (CT)  : XC1674CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: $1.61000

ECS-330-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1674DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-330-18-23A-EN-TR
Copy  
Description CRYSTAL 33.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 33MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1674DKR