Add To Favorites
ECS-3225S18-270-FN-TR 27MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
10 1.71800 $17.18
50 1.67780 $83.89
100 1.43800 $143.80
500 1.39802 $699.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC2237CT-ND
Copy   XC2237CT-ND
Quantity Available 1,931
Can ship immediately

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3225S18-270-FN-TR

Copy   ECS-3225S18-270-FN-TR
Description XTAL OSC XO 27.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 27.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead

Copy   27MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ECS-3225S Series
Featured Product ECS-3225S HCMOS High Stability Clock Oscillator
EDA / CAD Models ECS-3225S18-270-FN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3225S
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2237CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2237TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.14071
  • Digi-Reel® ? : XC2237DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,931 - Immediate
    100 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:46:43 3/18/2019