CAD | USD
Favorite

Price & Procurement
4,439 In Stock
Can ship immediately Factory Stock : 10,002
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.86900 $18.69
50 1.82540 $91.27
100 1.56440 $156.44
500 1.52100 $760.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1615TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.24103
  • Cut Tape (CT)  : XC1615CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,439 - Immediate
    10,002 - Factory Stock 
  • Unit Price: $2.08000

ECS-320-13-42-CKM-TR

Datasheet
Digi-Key Part Number XC1615DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-13-42-CKM-TR
Copy  
Description CRYSTAL 32.0000MHZ 13PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32MHz ±10ppm Crystal 13pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-42
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 13pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP2280-1WG-7

IC PWR SWITCH P-CHAN 1:1 SOT25

Diodes Incorporated

$0.95000 Details

DMC2400UV-7

MOSFET N/P-CH 20V SOT563

Diodes Incorporated

$0.60000 Details

BLM15HG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

$0.29000 Details

LS L29K-G1J2-1-Z

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.66000 Details

TPS78001DDCR

IC REG LIN POS ADJ 150MA SOT23-5

Texas Instruments

$1.58000 Details

CC2520RHDT

IC RF TXRX+MCU 802.15.4 28VFQFN

Texas Instruments

$9.84000 Details
Additional Resources
Standard Package 1
Other Names XC1615DKR