ECS-300-18-30BQ-DS 30MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number XC2010CT-ND
Copy   XC2010CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-300-18-30BQ-DS

Copy   ECS-300-18-30BQ-DS
Description CRYSTAL 30.0000MHZ 18PF SMD
Copy   CRYSTAL 30.0000MHZ 18PF SMD
Detailed Description

30MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy   30MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ECX-53BQ
Crystal Part Numbering Guide
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-300-18-30BQ-DS by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2010CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2010TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.95160

22:45:34 3/18/2019