CAD | USD
Favorite

ECS-283.2-18-7SX-TR 28.322MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 1.58922 $1,589.22
3,000 1.50841 $4,525.23
5,000 1.45454 $7,272.69
10,000 1.40067 $14,006.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: $2.67000
  • Digi-Reel®  : XC2032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: Digi-Reel®

ECS-283.2-18-7SX-TR

Datasheet
Digi-Key Part Number XC2032-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-283.2-18-7SX-TR
Copy  
Description CRYSTAL 28.3220MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

28.322MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 28.322MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names XC2032-2