CAD | USD
Favorite

ECS-270-12-33Q-JES-TR 27MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Price & Procurement
4,345 In Stock
Can ship immediately Factory Stock : 3,401
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.26000 $12.60
50 1.17740 $58.87
100 1.04040 $104.04
500 0.98568 $492.84
1,000 0.82140 $821.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2152TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: $0.76867
  • Cut Tape (CT)  : XC2152CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,345 - Immediate
    3,401 - Factory Stock 
  • Unit Price: $1.51000

ECS-270-12-33Q-JES-TR

Datasheet
Digi-Key Part Number XC2152DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-12-33Q-JES-TR
Copy  
Description CRYSTAL 27.000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2152DKR