CAD | USD
Favorite

Price & Procurement
800 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 4.10800 $41.08
50 3.91140 $195.57
100 3.42260 $342.26
500 3.32472 $1,662.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1015TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.74523
  • Cut Tape (CT)  : XC1015CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: $4.48000

ECS-250-18-23B-F-TR

Datasheet
Digi-Key Part Number XC1015DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-18-23B-F-TR
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

145638109511859+

CONN SD CARD PUSH-PUSH R/A SMD

Kyocera International Inc. Electronic Components

$6.82000 Details

LT3507IUHF#PBF

IC REG QD BUCK/LINEAR 38QFN

Linear Technology/Analog Devices

$18.74000 Details

PGB2010402KRHF

TVS DIODE 12V 40V 0402

Littelfuse Inc.

$1.26000 Details

RCLAMP0502A.TCT

TVS DIODE 5V 18V SC89-6

Semtech Corporation

$1.29000 Details

DS28CM00R-A00+T

IC SILICON SERIAL NUMBER SOT23-5

Maxim Integrated

$2.67000 Details

GS2972-IBE3

IC VIDEO TRANSMITTER 100BGA

Semtech Corporation

$64.80000 Details
Additional Resources
Standard Package 1
Other Names XC1015DKR