CAD | USD
Favorite

Price & Procurement
2,002 In Stock
Can ship immediately Factory Stock : 3,083
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.47500 $14.75
50 1.37900 $68.95
100 1.21880 $121.88
500 1.15466 $577.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1141TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $0.93149
  • Cut Tape (CT)  : XC1141CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,002 - Immediate
    3,083 - Factory Stock 
  • Unit Price: $1.77000

ECS-240-20-33-TR

Datasheet
Digi-Key Part Number XC1141DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-20-33-TR
Copy  
Description CRYSTAL 24.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX14523AATA+T

IC CURRENT LIMIT SWITCH 8-DFN

Maxim Integrated

$7.89000 Details

USB3320C-EZK

IC TRANSCEIVER HALF 1/1 32QFN

Microchip Technology

$2.35000 Details

ECS-3963-500-BN-TR

XTAL OSC XO 50.0000MHZ HCMOS SMD

ECS Inc.

$3.54000 Details

ABMM2-25.000MHZ-E2-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

$1.47000 Details

KC3225A12.0000C30E00

XTAL OSC XO 12.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

$2.32000 Details

SSPT7F-12.5PF20-R

CRYSTAL 32.7680KHZ 12.5PF SMD

Seiko Instruments

$1.00000 Details
Additional Resources
Standard Package 1
Other Names XC1141DKR