CAD | USD
Favorite

ECS-240-18-36-AGM-TR 24MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1,715 In Stock
Can ship immediately Factory Stock : 155
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.72800 $7.28
50 0.65500 $32.75
100 0.58240 $58.24
500 0.55330 $276.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2641TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.45105
  • Cut Tape (CT)  : XC2641CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,715 - Immediate
    155 - Factory Stock 
  • Unit Price: $0.93000

ECS-240-18-36-AGM-TR

Datasheet
Digi-Key Part Number XC2641DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-18-36-AGM-TR
Copy  
Description CRYSTAL 24MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-240-18-36-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM10-24.000MHZ-18-E30-T3

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

$0.92800 Details
Additional Resources
Standard Package 1
Other Names XC2641DKR