CAD | USD
Favorite

ECS-240-18-20BQ-DS 24MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1,047 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.71500 $17.15
50 1.67580 $83.79
100 1.43630 $143.63
500 1.39640 $698.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1999TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.13937
  • Cut Tape (CT)  : XC1999CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,047 - Immediate
    100 - Factory Stock 
  • Unit Price: $1.91000

ECS-240-18-20BQ-DS

Datasheet
Digi-Key Part Number XC1999DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-18-20BQ-DS
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CSM-8Q
Crystal Part Numbering Guide
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-240-18-20BQ-DS by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1999DKR